Add To Favorites
Product Overview
Digi-Key Part Number 587-1547-1-ND
Quantity Available 58.284
Can ship immediately
Manufacturer

Manufacturer Part Number

HK160815NJ-T

Description FIXED IND 15NH 300MA 320 MOHM
Expanded Description 15nH Unshielded Multilayer Inductor 300mA 320 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HK Series
HK160815NJ-T Spec Sheet
Featured Product HK Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1738 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series HK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 15nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 320 mOhm Max
Q @ Freq 12 @ 100MHz
Frequency - Self Resonant 2.3GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1547-1

06:48:12 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,09900 0,99
25 0,08800 2,20
50 0,07440 3,72
100 0,06580 6,58
250 0,06032 15,08
500 0,05482 27,41
1.000 0,04606 46,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1547-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 56.000 - Immediate
  • Unit Price: 0,03525
  • Digi-Reel® ? : 587-1547-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 58.284 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback