Add To Favorites
Product Overview
Digi-Key Part Number 587-1545-1-ND
Quantity Available 26.140
Can ship immediately
Manufacturer

Manufacturer Part Number

HK160810NJ-T

Description FIXED IND 10NH 300MA 260 MOHM
Expanded Description 10nH Unshielded Multilayer Inductor 300mA 260 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HK Series
HK160810NJ-T Spec Sheet
Featured Product HK Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1738 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series HK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 10nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 260 mOhm Max
Q @ Freq 12 @ 100MHz
Frequency - Self Resonant 3.4GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1545-1

08:56:55 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,08000 0,80
25 0,07080 1,77
50 0,05980 2,99
100 0,05290 5,29
250 0,04848 12,12
500 0,04408 22,04
1.000 0,03703 37,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1545-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,02833
  • Digi-Reel® ? : 587-1545-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.140 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback