Add To Favorites
Product Overview
Digi-Key Part Number 587-1515-1-ND
Quantity Available 43.703
Can ship immediately
Manufacturer

Manufacturer Part Number

HK10056N8J-T

Description FIXED IND 6.8NH 430MA 250 MOHM
Expanded Description 6.8nH Unshielded Multilayer Inductor 430mA 250 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HK Series
HK10056N8J-T Spec Sheet
Featured Product HK Series Inductors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1737 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series HK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 6.8nH
Tolerance ±5%
Current Rating 430mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 250 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 3.9GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1515-1

05:28:19 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,02700 0,27
25 0,02400 0,60
50 0,02140 1,07
100 0,01820 1,82
250 0,01612 4,03
500 0,01478 7,39
1.000 0,01263 12,63
5.000 0,00967 48,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1515-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,00816
  • Digi-Reel® ? : 587-1515-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.703 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback