Add To Favorites
Product Overview
Digi-Key Part Number 587-1510-1-ND
Quantity Available 21.457
Can ship immediately
Manufacturer

Manufacturer Part Number

HK10054N3S-T

Description FIXED IND 4.3NH 500MA 200 MOHM
Expanded Description 4.3nH Unshielded Multilayer Inductor 500mA 200 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HK Series
HK10054N3S-T Spec Sheet
Featured Product HK Series Inductors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1737 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series HK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 4.3nH
Tolerance ±0.3nH
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 4GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1510-1

11:38:08 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,05800 0,58
25 0,05160 1,29
50 0,04380 2,19
100 0,03870 3,87
250 0,03548 8,87
500 0,03224 16,12
1.000 0,02709 27,09
5.000 0,02193 109,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1510-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01843
  • Digi-Reel® ? : 587-1510-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.457 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback