Add To Favorites
Product Overview
Digi-Key Part Number 587-1509-1-ND
Quantity Available 42.552
Can ship immediately
Manufacturer

Manufacturer Part Number

HK10053N9S-T

Description FIXED IND 3.9NH 500MA 210 MOHM
Expanded Description 3.9nH Unshielded Multilayer Inductor 500mA 210 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HK Series
HK10053N9S-T Spec Sheet
Featured Product HK Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1737 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series HK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 3.9nH
Tolerance ±0.3nH
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 210 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 4GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1509-1

08:05:35 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,02600 0,26
25 0,02360 0,59
50 0,02100 1,05
100 0,01770 1,77
250 0,01568 3,92
500 0,01438 7,19
1.000 0,01229 12,29
5.000 0,00941 47,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1509-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,00794
  • Digi-Reel® ? : 587-1509-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.552 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback