Add To Favorites
Product Overview
Digi-Key Part Number 587-1391-1-ND
Quantity Available 88.153
Can ship immediately
Manufacturer

Manufacturer Part Number

GMK325F106ZH-T

Description CAP CER 10UF 35V Y5V 1210
Expanded Description 10µF -20%, +80% 35V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MLCC Industrial, Auto Datasheet
Catalog Page 2091 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance -20%, +80%
Voltage - Rated 35V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1391-1

23:01:22 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,22600 2,26
25 0,18520 4,63
50 0,15800 7,90
100 0,13540 13,54
250 0,11288 28,22
500 0,10158 50,79
1.000 0,08579 85,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1391-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 88.000 - Immediate
  • Unit Price: 0,07256
  • Digi-Reel® ? : 587-1391-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 88.153 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback