Add To Favorites
Product Overview
Digi-Key Part Number 587-1781-1-ND
Quantity Available 44.564
Can ship immediately
Manufacturer

Manufacturer Part Number

GMK325BJ475MN-T

Description CAP CER 4.7UF 35V X5R 1210
Expanded Description 4.7µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.083" (2.10mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1781-1

18:20:09 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,26900 2,69
25 0,22040 5,51
50 0,18820 9,41
100 0,16120 16,12
250 0,13436 33,59
500 0,12094 60,47
1.000 0,10212 102,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1781-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,08638
  • Digi-Reel® ? : 587-1781-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 44.564 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback