Add To Favorites
Product Overview
Digi-Key Part Number 587-2255-1-ND
Quantity Available 9.904
Can ship immediately
Manufacturer

Manufacturer Part Number

GMK325BJ225MN-T

Description CAP CER 2.2UF 35V X5R 1210
Expanded Description 2.2µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.083" (2.10mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-1372-1-ND GMK325BJ225KN-T Taiyo Yuden Cut Tape (CT) ? 20.122 - Immediate
2.000 - Factory Stock ?
0,39000 1
Additional Resources
Standard Package ? 1
Other Names 587-2255-1

13:23:25 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,26800 2,68
25 0,21960 5,49
50 0,18740 9,37
100 0,16080 16,08
250 0,13392 33,48
500 0,12054 60,27
1.000 0,10179 101,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2255-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,08386
  • Digi-Reel® ? : 587-2255-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.904 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback