Add To Favorites
Product Overview
Digi-Key Part Number 587-3371-1-ND
Quantity Available 1.095
Can ship immediately

Factory Stock ?: 20.000
Manufacturer

Manufacturer Part Number

GMK316BJ105KLHT

Description CAP CER 1UF 35V X5R 1206
Expanded Description 1µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3522-1-ND UMK316BJ105KLHT Taiyo Yuden Cut Tape (CT) ? 66 - Immediate
0,31000 1
Additional Resources
Standard Package ? 1
Other Names 587-3371-1

16:52:43 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,16400 1,64
25 0,12080 3,02
50 0,09880 4,94
100 0,08350 8,35
250 0,06808 17,02
500 0,05710 28,55
1.000 0,05051 50,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3371-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 20.000 - Factory Stock ?
  • Unit Price: 0,04313
  • Digi-Reel® ? : 587-3371-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.095 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback