Add To Favorites
Product Overview
Digi-Key Part Number 587-3357-1-ND
Quantity Available 15.162
Can ship immediately
Manufacturer

Manufacturer Part Number

GMK107BJ104KAHT

Description CAP CER 0.1UF 35V X5R 0603
Expanded Description 0.10µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3504-1-ND UMK107BJ104KAHT Taiyo Yuden Cut Tape (CT) ? 9.691 - Immediate
0,12000 1
Additional Resources
Standard Package ? 1
Other Names 587-3357-1

08:33:54 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,07600 0,76
25 0,05520 1,38
50 0,04280 2,14
100 0,03550 3,55
250 0,02940 7,35
500 0,02492 12,46
1.000 0,02063 20,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3357-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,01568
  • Digi-Reel® ? : 587-3357-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.162 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback