Add To Favorites
Product Overview
Digi-Key Part Number 587-1758-1-ND
Quantity Available 4.182
Can ship immediately
Manufacturer

Manufacturer Part Number

FBMH4525HM162NT

Description FERRITE BEAD 1.6 KOHM 1810 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets FB Series M Type
FBMH4525HM162NT Spec Sheet
Product Training Modules EMC Applications
Catalog Page 1769 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series FB
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 1.6 kOhm @ 100MHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 130 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 1810 (4525 Metric)
Mounting Type Surface Mount
Height (Max) 0.110" (2.80mm)
Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-1758-1

04:18:47 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,41700 4,17
25 0,35880 8,97
50 0,32320 16,16
100 0,28730 28,73
250 0,25856 64,64
500 0,23704 118,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1758-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,18276
  • Digi-Reel® ? : 587-1758-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.182 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback