Add To Favorites
Product Overview
Digi-Key Part Number 587-1743-1-ND
Quantity Available 6.628
Can ship immediately
Manufacturer

Manufacturer Part Number

FBMH1608HM470-T

Description FERRITE BEAD 47 OHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets FB Series M Type
FBMH1608HM470-T Spec Sheet
Product Training Modules EMC Applications
Catalog Page 1769 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series FB
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 47 Ohm @ 100MHz
Current Rating (Max) 3.5A
DC Resistance (DCR) (Max) 20 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.035" (0.90mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-1743-1

19:40:09 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,07400 0,74
25 0,06640 1,66
50 0,04880 2,44
100 0,04210 4,21
250 0,03324 8,31
500 0,02808 14,04
1.000 0,02365 23,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1743-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,02150
  • Digi-Reel® ? : 587-1743-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.628 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback