Add To Favorites
Product Overview
Digi-Key Part Number 587-4369-1-ND
Quantity Available 13.054
Can ship immediately
Manufacturer

Manufacturer Part Number

EYSGCNZWY

Description RF TXRX MOD BLUETOOTH CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.2
Modulation GFSK
Frequency 2.4GHz
Data Rate 4Mbps
Power - Output 4dBm
Sensitivity -93dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Chip
Memory Size 256kB Flash, 32kB RAM
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 13mA
Current - Transmitting 10.5mA ~ 16mA
Mounting Type Surface Mount
Operating Temperature -25°C ~ 75°C
Package / Case 49-SMD Module
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-4369-1

00:22:13 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,77000 7,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4369-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 7,06520
  • Digi-Reel® ? : 587-4369-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.054 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback