Add To Favorites
Product Overview
Digi-Key Part Number 587-1390-1-ND
Quantity Available 40.224
Can ship immediately

Factory Stock ?: 30.000
Manufacturer

Manufacturer Part Number

EMK325F226ZN-T

Description CAP CER 22UF 16V Y5V 1210
Expanded Description 22µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets EMK325F226ZN-T Spec Sheet
MLCC Standard Catalog
Catalog Page 2091 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.083" (2.10mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1390-1

20:33:55 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,27400 2,74
25 0,22480 5,62
50 0,19200 9,60
100 0,16460 16,46
250 0,13716 34,29
500 0,12344 61,72
1.000 0,10423 104,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1390-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 38.000 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: 0,08826
  • Digi-Reel® ? : 587-1390-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.224 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback