Add To Favorites
Product Overview
Digi-Key Part Number 587-1470-1-ND
Quantity Available 13.820
Can ship immediately
Manufacturer

Manufacturer Part Number

EMK325BJ106MN-T

Description CAP CER 10UF 16V X5R 1210
Expanded Description 10µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.083" (2.10mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-1439-1-ND GMK325BJ106KN-T Taiyo Yuden Cut Tape (CT) ? 475.029 - Immediate
0,51000 1
587-1444-1-ND TMK325BJ106KD-T Taiyo Yuden Cut Tape (CT) ? 13.844 - Immediate
0,64000 1
GDK325BJ106KN-T-ND GDK325BJ106KN-T Taiyo Yuden Tape & Reel (TR) ? 0
0,20156 2.000  Non-Stock ?
TMK325BJ106KN-T-ND TMK325BJ106KN-T Taiyo Yuden Tape & Reel (TR) ? 0
0,07621 2.000  Non-Stock ?
TMK325BJ106MY-T-ND TMK325BJ106MY-T Taiyo Yuden Tape & Reel (TR) ? 0
0,19196 2.000  Non-Stock ?
587-2252-1-ND EMK325BJ106MD-T Taiyo Yuden Cut Tape (CT) ? 3.754 - Immediate
0,50000 1
587-2251-1-ND TMK325BJ106MD-T Taiyo Yuden Cut Tape (CT) ? 4.824 - Immediate
0,64000 1
587-2832-1-ND GMK325BJ106MN-T Taiyo Yuden Cut Tape (CT) ? 27.186 - Immediate
0,55000 1
587-1375-1-ND TMK325BJ106MN-T Taiyo Yuden Cut Tape (CT) ? 32.172 - Immediate
0,31000 1
587-1376-1-ND EMK325BJ106KN-T Taiyo Yuden Cut Tape (CT) ? 24.442 - Immediate
0,29000 1
587-1377-1-ND EMK325BJ106KD-T Taiyo Yuden Cut Tape (CT) ? 1.652 - Immediate
0,50000 1
Additional Resources
Standard Package ? 1
Other Names 587-1470-1

09:26:00 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,19800 1,98
25 0,16240 4,06
50 0,13840 6,92
100 0,11870 11,87
250 0,09888 24,72
500 0,08902 44,51
1.000 0,07517 75,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1470-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,07064
  • Digi-Reel® ? : 587-1470-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.820 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback