Add To Favorites
Product Overview
Digi-Key Part Number 587-1354-1-ND
Quantity Available 13.227
Can ship immediately

Factory Stock ?: 8.000
Manufacturer

Manufacturer Part Number

EMK316F106ZL-T

Description CAP CER 10UF 16V Y5V 1206
Expanded Description 10µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets EMK316F106ZL-T Spec Sheet
MLCC Standard Catalog
Catalog Page 2091 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-1352-1-ND GMK316F106ZL-T Taiyo Yuden Cut Tape (CT) ? 690.026 - Immediate
12.000 - Factory Stock ?
0,22000 1
587-1353-1-ND TMK316F106ZL-T Taiyo Yuden Cut Tape (CT) ? 76.699 - Immediate
132.000 - Factory Stock ?
0,20000 1
Additional Resources
Standard Package ? 1
Other Names 587-1354-1

13:35:02 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,16900 1,69
25 0,12400 3,10
50 0,10160 5,08
100 0,08580 8,58
250 0,07000 17,50
500 0,05870 29,35
1.000 0,05193 51,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1354-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: 0,04435
  • Digi-Reel® ? : 587-1354-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.227 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback