Add To Favorites
Product Overview
Digi-Key Part Number 587-1093-1-ND
Quantity Available 2.724
Can ship immediately

Factory Stock ?: 24.000
Manufacturer

Manufacturer Part Number

EMK107SD103JA-T

Description CAP CER 10000PF 16V 0603
Expanded Description 10000pF ±5% 16V Ceramic Capacitor 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MJK Series, MLCC Caps Datasheet
Catalog Page 2092 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CFCAP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Features Low Distortion
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1093-1

11:26:20 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,21100 2,11
25 0,17280 4,32
50 0,14760 7,38
100 0,12660 12,66
250 0,10548 26,37
500 0,09494 47,47
1.000 0,08018 80,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1093-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Factory Stock ?
  • Unit Price: 0,06412
  • Digi-Reel® ? : 587-1093-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.724 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback