Add To Favorites
Product Overview
Digi-Key Part Number 587-1261-1-ND
Quantity Available 51.493
Can ship immediately
Manufacturer

Manufacturer Part Number

EMK107F474ZA-T

Description CAP CER 0.47UF 16V Y5V 0603
Expanded Description 0.47µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets EMK107F474ZA-T Spec Sheet
MLCC Standard Catalog
Catalog Page 2089 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-1259-1-ND TMK107F474ZA-T Taiyo Yuden Cut Tape (CT) ? 43.369 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names 587-1261-1

03:13:13 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,04200 0,42
25 0,03040 0,76
50 0,02280 1,14
100 0,01860 1,86
250 0,01560 3,90
500 0,01330 6,65
1.000 0,01045 10,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1261-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,00773
  • Digi-Reel® ? : 587-1261-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 51.493 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback