Add To Favorites
Product Overview
Digi-Key Part Number 587-1262-1-ND
Quantity Available 88.249
Can ship immediately
Manufacturer

Manufacturer Part Number

EMK107F105ZA-T

Description CAP CER 1UF 16V Y5V 0603
Expanded Description 1µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1262-1

09:13:38 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,03900 0,39
25 0,02880 0,72
50 0,02140 1,07
100 0,01760 1,76
250 0,01472 3,68
500 0,01254 6,27
1.000 0,00986 9,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1262-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 84.000 - Immediate
  • Unit Price: 0,00737
  • Digi-Reel® ? : 587-1262-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 88.249 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback