Add To Favorites
Product Overview
Digi-Key Part Number 587-3709-1-ND
Quantity Available 73.254
Can ship immediately
Manufacturer

Manufacturer Part Number

EMK105BJ105KVHF

Description CAP CER 1UF 16V X5R 0402
Expanded Description 1µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3709-6-ND EMK105BJ105KVHF Taiyo Yuden Digi-Reel® ? 73.254 - Immediate
Digi-Reel® 1
587-3709-2-ND EMK105BJ105KVHF Taiyo Yuden Tape & Reel (TR) ? 70.000 - Immediate
0,02715 10.000
Additional Resources
Standard Package ? 1
Other Names 587-3709-1

15:33:17 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,11400 1,14
25 0,08360 2,09
50 0,06840 3,42
100 0,05770 5,77
250 0,04708 11,77
500 0,03950 19,75
1.000 0,03494 34,94
5.000 0,03038 151,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback