Add To Favorites
Product Overview
Digi-Key Part Number 587-2608-1-ND
Quantity Available 53.392
Can ship immediately
Manufacturer

Manufacturer Part Number

CKS2125100M-T

Description FIXED IND 10UH 110MA 520 MOHM
Expanded Description 10µH Unshielded Multilayer Inductor 110mA 520 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CK, CKS Series
CKS2125100M-T Spec Sheet
Catalog Page 1739 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 110mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 520 mOhm Max
Q @ Freq -
Frequency - Self Resonant 24MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2608-1

05:50:29 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14300 1,43
25 0,12680 3,17
50 0,10780 5,39
100 0,09520 9,52
250 0,08724 21,81
500 0,07930 39,65
1.000 0,06661 66,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2608-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 52.000 - Immediate
  • Unit Price: 0,05947
  • Digi-Reel® ? : 587-2608-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 53.392 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback