Add To Favorites
Product Overview
Digi-Key Part Number 587-2607-1-ND
Quantity Available 6.695
Can ship immediately
Manufacturer

Manufacturer Part Number

CKP20164R7M-T

Description FIXED IND 4.7UH 900MA 200 MOHM
Expanded Description 4.7µH Unshielded Multilayer Inductor 900mA 200 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 900mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2607-1

15:44:35 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,34300 3,43
25 0,30000 7,50
50 0,25700 12,85
100 0,23550 23,55
250 0,21408 53,52
500 0,20126 100,63
1.000 0,15416 154,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2607-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,12999
  • Digi-Reel® ? : 587-2607-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.695 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback