Add To Favorites
Product Overview
Digi-Key Part Number 587-2606-1-ND
Quantity Available 7.901
Can ship immediately
Manufacturer

Manufacturer Part Number

CKP20162R2M-T

Description FIXED IND 2.2UH 1.2A 140 MOHM
Expanded Description 2.2µH Unshielded Multilayer Inductor 1.2A 140 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 140 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2606-1

07:04:17 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,34800 3,48
25 0,30480 7,62
50 0,26120 13,06
100 0,23950 23,95
250 0,21768 54,42
500 0,20462 102,31
1.000 0,15674 156,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2606-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,13216
  • Digi-Reel® ? : 587-2606-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.901 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback