Add To Favorites
Product Overview
Digi-Key Part Number 587-2771-1-ND
Quantity Available 31.893
Can ship immediately
Manufacturer

Manufacturer Part Number

CKP2012N2R2M-T

Description FIXED IND 2.2UH 800MA 200 MOHM
Expanded Description 2.2µH Unshielded Multilayer Inductor 800mA 200 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating 800mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2771-1

02:09:21 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,17900 1,79
25 0,15880 3,97
50 0,13520 6,76
100 0,11930 11,93
250 0,10936 27,34
500 0,09944 49,72
1.000 0,08352 83,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2771-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,06392
  • Digi-Reel® ? : 587-2771-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.893 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback