Add To Favorites
Product Overview
Digi-Key Part Number 587-2769-1-ND
Quantity Available 1.357
Can ship immediately
Manufacturer

Manufacturer Part Number

CKP2012N1R0M-T

Description FIXED IND 1UH 1A 140 MOHM SMD
Expanded Description 1µH Unshielded Multilayer Inductor 1A 140 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 140 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2769-1

21:06:51 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,17400 1,74
25 0,15480 3,87
50 0,13140 6,57
100 0,11600 11,60
250 0,10640 26,60
500 0,09672 48,36
1.000 0,08124 81,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2769-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,06218
  • Digi-Reel® ? : 587-2769-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.357 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback