Add To Favorites
Product Overview
Digi-Key Part Number 587-1687-1-ND
Quantity Available 15.786
Can ship immediately
Manufacturer

Manufacturer Part Number

CK2125R47M-T

Description FIXED IND 470NH 400MA 320 MOHM
Expanded Description 470nH Unshielded Multilayer Inductor 400mA 320 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CK, CKS Series
CK2125R47M-T Spec Sheet
Product Training Modules EMC Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1739 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 470nH
Tolerance ±20%
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 320 mOhm Max
Q @ Freq 15 @ 25MHz
Frequency - Self Resonant 125MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1687-1

21:48:12 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,09900 0,99
25 0,08760 2,19
50 0,07460 3,73
100 0,06590 6,59
250 0,06040 15,10
500 0,05490 27,45
1.000 0,04611 46,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1687-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,04117
  • Digi-Reel® ? : 587-1687-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.786 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback