Add To Favorites
Product Overview
Digi-Key Part Number 587-1685-1-ND
Quantity Available 90.663
Can ship immediately
Manufacturer

Manufacturer Part Number

CK2125R10M-T

Description FIXED IND 100NH 500MA 160 MOHM
Expanded Description 100nH Unshielded Multilayer Inductor 500mA 160 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CK, CKS Series
CK2125R10M-T Spec Sheet
Product Training Modules EMC Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1739 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 100nH
Tolerance ±20%
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 160 mOhm Max
Q @ Freq 15 @ 25MHz
Frequency - Self Resonant 235MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1685-1

10:29:01 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,10000 1,00
25 0,08880 2,22
50 0,07560 3,78
100 0,06660 6,66
250 0,06104 15,26
500 0,05550 27,75
1.000 0,04662 46,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1685-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 84.000 - Immediate
  • Unit Price: 0,03568
  • Digi-Reel® ? : 587-1685-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 90.663 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback