Add To Favorites
Product Overview
Digi-Key Part Number 587-1684-1-ND
Quantity Available 35.971
Can ship immediately
Manufacturer

Manufacturer Part Number

CK1608100M-T

Description FIXED IND 10UH 50MA 1.105 OHM
Expanded Description 10µH Unshielded Multilayer Inductor 50mA 1.105 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CK, CKS Series
CK1608100M-T Spec Sheet
Product Training Modules EMC Applications
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1739 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 10µH
Tolerance ±20%
Current Rating 50mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.105 Ohm Max
Q @ Freq 20 @ 2MHz
Frequency - Self Resonant 17MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1684-1

22:57:22 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,16400 1,64
25 0,14640 3,66
50 0,12420 6,21
100 0,10960 10,96
250 0,10052 25,13
500 0,09138 45,69
1.000 0,07676 76,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1684-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,05874
  • Digi-Reel® ? : 587-1684-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.971 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback