Add To Favorites
Product Overview
Digi-Key Part Number 587-1719-1-ND
Quantity Available 16.815
Can ship immediately
Manufacturer

Manufacturer Part Number

CBMF1608T4R7M

Description FIXED IND 4.7UH 470MA 312 MOHM
Expanded Description 4.7µH Unshielded Wirewound Inductor 470mA 312 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 470mA
Current - Saturation 145mA
Shielding Unshielded
DC Resistance (DCR) 312 mOhm Max
Q @ Freq -
Frequency - Self Resonant 45MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1719-1

07:43:14 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,22400 2,24
25 0,19560 4,89
50 0,16780 8,39
100 0,15380 15,38
250 0,13976 34,94
500 0,13136 65,68
1.000 0,10062 100,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1719-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,08485
  • Digi-Reel® ? : 587-1719-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.815 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback