Add To Favorites
Product Overview
Digi-Key Part Number 587-3067-1-ND
Quantity Available 5.947
Can ship immediately
Manufacturer

Manufacturer Part Number

CBC3225T220KR

Description FIXED IND 22UH 780MA 351 MOHM
Expanded Description 22µH Unshielded Wirewound Inductor 780mA 351 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±10%
Current Rating 780mA
Current - Saturation 620mA
Shielding Unshielded
DC Resistance (DCR) 351 mOhm Max
Q @ Freq -
Frequency - Self Resonant 17MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.106" (2.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3067-1

00:21:16 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,26200 2,62
25 0,22960 5,74
50 0,19680 9,84
100 0,18030 18,03
250 0,16392 40,98
500 0,15410 77,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3067-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,10539
  • Digi-Reel® ? : 587-3067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.947 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback