Add To Favorites
Product Overview
Digi-Key Part Number 587-1622-1-ND
Quantity Available 2.211
Can ship immediately
Manufacturer

Manufacturer Part Number

CBC3225T1R0MR

Description FIXED IND 1UH 1.44A 71.5 MOHM
Expanded Description 1µH Unshielded Wirewound Inductor 1.44A 71.5 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets CB Series Datasheet
CBC3225T1R0MR Spec Sheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1740 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 1.44A
Current - Saturation 2A
Shielding Unshielded
DC Resistance (DCR) 71.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant 250MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.106" (2.70mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1622-1

23:50:10 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,26200 2,62
25 0,22960 5,74
50 0,19680 9,84
100 0,18030 18,03
250 0,16392 40,98
500 0,15410 77,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1622-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,10539
  • Digi-Reel® ? : 587-1622-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.211 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback