Add To Favorites
Product Overview
Digi-Key Part Number 587-3214-1-ND
Quantity Available 1.245
Can ship immediately
Manufacturer

Manufacturer Part Number

CBC3225T102KR

Description FIXED IND 1MH 100MA 13 OHM SMD
Expanded Description 1mH Unshielded Wirewound Inductor 100mA 13 Ohm 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CB Series Datasheet
CBC3225T102KR Spec Sheet
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±10%
Current Rating 100mA
Current - Saturation 100mA
Shielding Unshielded
DC Resistance (DCR) 13 Ohm
Q @ Freq -
Frequency - Self Resonant 1.6MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.106" (2.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3214-1

21:35:38 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,25500 2,55
25 0,22320 5,58
50 0,19140 9,57
100 0,17540 17,54
250 0,15944 39,86
500 0,14990 74,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3214-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,10251
  • Digi-Reel® ? : 587-3214-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.245 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback