Add To Favorites
Product Overview
Digi-Key Part Number 587-3064-1-ND
Quantity Available 24.447
Can ship immediately
Manufacturer

Manufacturer Part Number

CBC3225T100KR

Description FIXED IND 10UH 900MA 172.9 MOHM
Expanded Description 10µH Unshielded Wirewound Inductor 900mA 172.9 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating 900mA
Current - Saturation 900mA
Shielding Unshielded
DC Resistance (DCR) 172.9 mOhm Max
Q @ Freq -
Frequency - Self Resonant 23MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.106" (2.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3064-1

05:16:12 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,22700 2,27
25 0,19920 4,98
50 0,17080 8,54
100 0,15660 15,66
250 0,14244 35,61
500 0,13390 66,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3064-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,09156
  • Digi-Reel® ? : 587-3064-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.447 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback