Add To Favorites
Product Overview
Digi-Key Part Number 587-1621-1-ND
Quantity Available 62.376
Can ship immediately
Manufacturer

Manufacturer Part Number

CBC2518T4R7M

Description FIXED IND 4.7UH 920MA 260 MOHM
Expanded Description 4.7µH Unshielded Wirewound Inductor 920mA 260 mOhm Max 1007 (2518 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets CB Series Datasheet
CBC2518T4R7M Spec Sheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1740 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 920mA
Current - Saturation 680mA
Shielding Unshielded
DC Resistance (DCR) 260 mOhm Max
Q @ Freq -
Frequency - Self Resonant 41MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1007 (2518 Metric)
Supplier Device Package 1007 (2518 Metric)
Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1621-1

19:06:31 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14500 1,45
25 0,12880 3,22
50 0,10960 5,48
100 0,09670 9,67
250 0,08868 22,17
500 0,08062 40,31
1.000 0,06772 67,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1621-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,06047
  • Digi-Reel® ? : 587-1621-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 62.376 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback