Add To Favorites
Product Overview
Digi-Key Part Number 587-1619-1-ND
Quantity Available 19.937
Can ship immediately
Manufacturer

Manufacturer Part Number

CBC2518T470M

Description FIXED IND 47UH 290MA 2.47 OHM
Expanded Description 47µH Unshielded Wirewound Inductor 290mA 2.47 Ohm Max 1007 (2518 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CB Series Datasheet
CBC2518T470M Spec Sheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1740 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 290mA
Current - Saturation 240mA
Shielding Unshielded
DC Resistance (DCR) 2.47 Ohm Max
Q @ Freq -
Frequency - Self Resonant 12MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1007 (2518 Metric)
Supplier Device Package 1007 (2518 Metric)
Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1619-1

15:51:53 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,18900 1,89
25 0,16720 4,18
50 0,14220 7,11
100 0,12550 12,55
250 0,11500 28,75
500 0,10456 52,28
1.000 0,08783 87,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1619-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,07842
  • Digi-Reel® ? : 587-1619-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.937 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback