Add To Favorites
Product Overview
Digi-Key Part Number 587-3055-1-ND
Quantity Available 23.238
Can ship immediately
Manufacturer

Manufacturer Part Number

CBC2518T151K

Description FIXED IND 150UH 130MA 7.93 OHM
Expanded Description 150µH Unshielded Wirewound Inductor 130mA 7.93 Ohm Max 1007 (2518 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CB Series Datasheet
CBC2518T151K Spec Sheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±10%
Current Rating 130mA
Current - Saturation 140mA
Shielding Unshielded
DC Resistance (DCR) 7.93 Ohm Max
Q @ Freq -
Frequency - Self Resonant 7MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 1007 (2518 Metric)
Supplier Device Package 1007 (2518 Metric)
Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3055-1

02:49:01 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,19100 1,91
25 0,16920 4,23
50 0,14380 7,19
100 0,12690 12,69
250 0,11632 29,08
500 0,10572 52,86
1.000 0,08881 88,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3055-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,07930
  • Digi-Reel® ? : 587-3055-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.238 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback