Add To Favorites
Product Overview
Digi-Key Part Number 587-1607-1-ND
Quantity Available 10.684
Can ship immediately
Manufacturer

Manufacturer Part Number

CBC2016T101M

Description FIXED IND 100UH 110MA 10.4 OHM
Expanded Description 100µH Unshielded Wirewound Inductor 110mA 10.4 Ohm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating 110mA
Current - Saturation 110mA
Shielding Unshielded
DC Resistance (DCR) 10.4 Ohm Max
Q @ Freq -
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1607-1

02:18:26 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,20600 2,06
25 0,18040 4,51
50 0,15480 7,74
100 0,14190 14,19
250 0,12900 32,25
500 0,12126 60,63
1.000 0,09288 92,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1607-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,09675
  • Digi-Reel® ? : 587-1607-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.684 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback