Add To Favorites
Product Overview
Digi-Key Part Number 587-1606-1-ND
Quantity Available 5.353
Can ship immediately

Factory Stock ?: 4.000
Manufacturer

Manufacturer Part Number

CBC2016T100M

Description FIXED IND 10UH 350MA 1.066 OHM
Expanded Description 10µH Unshielded Wirewound Inductor 350mA 1.066 Ohm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 350mA
Current - Saturation 380mA
Shielding Unshielded
DC Resistance (DCR) 1.066 Ohm Max
Q @ Freq -
Frequency - Self Resonant 32MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1606-1

15:57:06 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,20600 2,06
25 0,18040 4,51
50 0,15480 7,74
100 0,14190 14,19
250 0,12900 32,25
500 0,12126 60,63
1.000 0,09288 92,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1606-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: 0,09675
  • Digi-Reel® ? : 587-1606-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.378 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback