Add To Favorites
Product Overview
Digi-Key Part Number 587-1605-1-ND
Quantity Available 18.516
Can ship immediately
Manufacturer

Manufacturer Part Number

CBC2012T470M

Description FIXED IND 47UH 150MA 7.54 OHM
Expanded Description 47µH Unshielded Wirewound Inductor 150mA 7.54 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 150mA
Current - Saturation 120mA
Shielding Unshielded
DC Resistance (DCR) 7.54 Ohm Max
Q @ Freq -
Frequency - Self Resonant 11MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1605-1

12:43:24 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,20300 2,03
25 0,17680 4,42
50 0,15160 7,58
100 0,13900 13,90
250 0,12632 31,58
500 0,11872 59,36
1.000 0,09094 90,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1605-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,08120
  • Digi-Reel® ? : 587-1605-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.516 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback