Add To Favorites
Product Overview
Digi-Key Part Number 587-1601-1-ND
Quantity Available 30.717
Can ship immediately
Manufacturer

Manufacturer Part Number

CBC2012T2R2M

Description FIXED IND 2.2UH 640MA 429 MOHM
Expanded Description 2.2µH Unshielded Wirewound Inductor 640mA 429 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 640mA
Current - Saturation 530mA
Shielding Unshielded
DC Resistance (DCR) 429 mOhm Max
Q @ Freq -
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1601-1

07:07:34 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,20300 2,03
25 0,17680 4,42
50 0,15160 7,58
100 0,13900 13,90
250 0,12632 31,58
500 0,11872 59,36
1.000 0,09094 90,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1601-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,08120
  • Digi-Reel® ? : 587-1601-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.717 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback