Add To Favorites
Product Overview
Digi-Key Part Number 587-3042-1-ND
Quantity Available 7.423
Can ship immediately
Manufacturer

Manufacturer Part Number

CBC2012T100K

Description FIXED IND 10UH 340MA 1.56 OHM
Expanded Description 10µH Unshielded Wirewound Inductor 340mA 1.56 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CB Series Datasheet
CBC2012T100K Spec Sheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating 340mA
Current - Saturation 240mA
Shielding Unshielded
DC Resistance (DCR) 1.56 Ohm Max
Q @ Freq -
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3042-1

12:56:39 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,19900 1,99
25 0,17400 4,35
50 0,14920 7,46
100 0,13670 13,67
250 0,12424 31,06
500 0,11678 58,39
1.000 0,08944 89,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3042-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,07986
  • Digi-Reel® ? : 587-3042-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.423 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback