Add To Favorites
Product Overview
Digi-Key Part Number 587-2190-1-ND
Quantity Available 6.132
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

CB2518T220K

Description FIXED IND 22UH 580MA 650 MOHM
Expanded Description 22µH Unshielded Wirewound Inductor 580mA 650 mOhm Max 1007 (2518 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CB Series Datasheet
CB2518T220K Spec Sheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1740 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±10%
Current Rating 580mA
Current - Saturation 165mA
Shielding Unshielded
DC Resistance (DCR) 650 mOhm Max
Q @ Freq -
Frequency - Self Resonant 19MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1007 (2518 Metric)
Supplier Device Package 1007 (2518 Metric)
Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2190-1

11:49:00 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,16100 1,61
25 0,14400 3,60
50 0,12220 6,11
100 0,10780 10,78
250 0,09884 24,71
500 0,08986 44,93
1.000 0,07549 75,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2190-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 0,06740
  • Digi-Reel® ? : 587-2190-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.132 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback