Add To Favorites
Product Overview
Digi-Key Part Number 587-2455-1-ND
Quantity Available 7.544
Can ship immediately
Manufacturer

Manufacturer Part Number

CB2012T220K

Description FIXED IND 22UH 280MA 2.21 OHM
Expanded Description 22µH Unshielded Wirewound Inductor 280mA 2.21 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CB Series Datasheet
CB2012T220K Spec Sheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1740 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±10%
Current Rating 280mA
Current - Saturation 135mA
Shielding Unshielded
DC Resistance (DCR) 2.21 Ohm Max
Q @ Freq -
Frequency - Self Resonant 16MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2455-1

04:58:14 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,19100 1,91
25 0,16640 4,16
50 0,14280 7,14
100 0,13080 13,08
250 0,11896 29,74
500 0,11180 55,90
1.000 0,08564 85,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2455-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,07646
  • Digi-Reel® ? : 587-2455-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.544 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback