Add To Favorites
Product Overview
Digi-Key Part Number 587-2453-1-ND
Quantity Available 68
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

CB2012T101K

Description FIXED IND 100UH 130MA 9.1 OHM
Expanded Description 100µH Unshielded Wirewound Inductor 130mA 9.1 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CB Series Datasheet
CB2012T101K Spec Sheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1740 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 130mA
Current - Saturation 60mA
Shielding Unshielded
DC Resistance (DCR) 9.1 Ohm Max
Q @ Freq -
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2453-1

09:17:37 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,19100 1,91
25 0,16640 4,16
50 0,14280 7,14
100 0,13080 13,08
250 0,11896 29,74
500 0,11180 55,90
1.000 0,08564 85,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2453-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 0,07646
  • Digi-Reel® ? : 587-2453-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 68 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback