Add To Favorites
Product Overview
Digi-Key Part Number 587-2601-1-ND
Quantity Available 184
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

BRL2515T1R0M

Description FIXED IND 1UH 1.35A 91 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 1.35A 91 mOhm Max 1006 (2515 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 1.35A
Current - Saturation 1.5A
Shielding Unshielded
DC Resistance (DCR) 91 mOhm Max
Q @ Freq -
Frequency - Self Resonant 160MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1006 (2515 Metric)
Supplier Device Package 1006 (2515 Metric)
Size / Dimension 0.098" L x 0.060" W (2.50mm x 1.50mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2601-1

07:19:10 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,29700 2,97
25 0,25960 6,49
50 0,22240 11,12
100 0,20400 20,40
250 0,18544 46,36
500 0,17430 87,15
1.000 0,13351 133,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2601-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 0,11258
  • Digi-Reel® ? : 587-2601-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 184 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback