Add To Favorites
Product Overview
Digi-Key Part Number 587-2068-1-ND
Quantity Available 5.292
Can ship immediately
Manufacturer

Manufacturer Part Number

BRL2012T470M

Description FIXED IND 47UH 160MA 4.55 OHM
Expanded Description 47µH Unshielded Wirewound Inductor 160mA 4.55 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 47µH
Tolerance ±20%
Current Rating 160mA
Current - Saturation 125mA
Shielding Unshielded
DC Resistance (DCR) 4.55 Ohm Max
Q @ Freq -
Frequency - Self Resonant 7MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2068-1

21:38:48 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,27100 2,71
25 0,23680 5,92
50 0,20300 10,15
100 0,18620 18,62
250 0,16932 42,33
500 0,15916 79,58
1.000 0,12190 121,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2068-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,10279
  • Digi-Reel® ? : 587-2068-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.292 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback