Add To Favorites
Product Overview
Digi-Key Part Number 587-2063-1-ND
Quantity Available 2.782
Can ship immediately
Manufacturer

Manufacturer Part Number

BRL2012T1R0M

Description FIXED IND 1UH 850MA 175.5 MOHM
Expanded Description 1µH Unshielded Wirewound Inductor 850mA 175.5 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 850mA
Current - Saturation 850mA
Shielding Unshielded
DC Resistance (DCR) 175.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant 300MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2063-1

14:36:46 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,26300 2,63
25 0,23040 5,76
50 0,19760 9,88
100 0,18110 18,11
250 0,16468 41,17
500 0,15480 77,40
1.000 0,11858 118,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2063-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,09999
  • Digi-Reel® ? : 587-2063-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.782 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback