Add To Favorites
Product Overview
Digi-Key Part Number 587-2066-1-ND
Quantity Available 2.992
Can ship immediately
Manufacturer

Manufacturer Part Number

BRL2012T100M

Description FIXED IND 10UH 330MA 1.105 OHM
Expanded Description 10µH Unshielded Wirewound Inductor 330mA 1.105 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±20%
Current Rating 330mA
Current - Saturation 270mA
Shielding Unshielded
DC Resistance (DCR) 1.105 Ohm Max
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2066-1

16:02:51 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,23200 2,32
25 0,20360 5,09
50 0,17440 8,72
100 0,15990 15,99
250 0,14536 36,34
500 0,13666 68,33
1.000 0,10467 104,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2066-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,10110
  • Digi-Reel® ? : 587-2066-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.992 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback