Add To Favorites
Product Overview
Digi-Key Part Number 587-2898-1-ND
Quantity Available 3.349
Can ship immediately
Manufacturer

Manufacturer Part Number

BRL1608T1R5M

Description FIXED IND 1.5UH 590MA 364 MOHM
Expanded Description 1.5µH Unshielded Wirewound Inductor 590mA 364 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1.5µH
Tolerance ±20%
Current Rating 590mA
Current - Saturation 440mA
Shielding Unshielded
DC Resistance (DCR) 364 mOhm Max
Q @ Freq -
Frequency - Self Resonant 600MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2898-1

06:06:12 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,30200 3,02
25 0,26360 6,59
50 0,22600 11,30
100 0,20710 20,71
250 0,18820 47,05
500 0,17692 88,46
1.000 0,13551 135,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2898-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,11427
  • Digi-Reel® ? : 587-2898-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.349 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback