Add To Favorites
Product Overview
Digi-Key Part Number 587-2896-1-ND
Quantity Available 572
Can ship immediately

Factory Stock ?: 9.000
Manufacturer

Manufacturer Part Number

BRL1608T150M

Description FIXED IND 15UH 200MA 3.328 OHM
Expanded Description 15µH Unshielded Wirewound Inductor 200mA 3.328 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 15µH
Tolerance ±20%
Current Rating 200mA
Current - Saturation 150mA
Shielding Unshielded
DC Resistance (DCR) 3.328 Ohm Max
Q @ Freq -
Frequency - Self Resonant 32MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2896-1

16:29:49 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,31000 3,10
25 0,27120 6,78
50 0,23220 11,61
100 0,21290 21,29
250 0,19348 48,37
500 0,18188 90,94
1.000 0,13931 139,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2896-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 0,11748
  • Digi-Reel® ? : 587-2896-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 572 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback